Herock XENI TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- RS Stock No.:
- 329-585
- Mfr. Part No.:
- 23MTR2102AN-48
- Manufacturer:
- Herock
Subtotal (1 unit)*
PHP5,234.50
(exc. VAT)
PHP5,862.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,234.50 |
*price indicative
- RS Stock No.:
- 329-585
- Mfr. Part No.:
- 23MTR2102AN-48
- Manufacturer:
- Herock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herock | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Anthracite | |
| Leg Length | 32in | |
| Waist Size | 38 in | |
| Size | 48 | |
| Number of Pockets | 9 | |
| Material | Elastane, Cotton | |
| Series | XENI TROUSERS | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Herock | ||
Product Type Trousers | ||
Gender Men | ||
Colour Anthracite | ||
Leg Length 32in | ||
Waist Size 38 in | ||
Size 48 | ||
Number of Pockets 9 | ||
Material Elastane, Cotton | ||
Series XENI TROUSERS | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013, EN ISO 14404:2004+A1:2010 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Herock Trouser is multi-pocket, 2-way stretch design with reflective prints, made from 97% cotton and 3% elastane twill peached (270g/m²) for a soft-touch feel. It features knee pockets reinforced with Cordura fabric for added durability, a covered front button, 1 waistband loop with a key ring, 2 side pockets, and a mobile phone pocket inside a thigh pocket. Certified to EN 14404:2004+A1:2010 Type 2 Level 1 when paired with HEROCK knee protection 21MI0901. The reinforcement fabric is made from 100% polyamide Cordura 500D for extra strength.
1 thigh pocket with ruler pocket
1 thigh pocket with flap and Cordura reinforcement
2 pen pockets
2 back pockets with Cordura reinforcement
Knee pockets and extendable hem in Cordura reinforcement
Related links
- Herock XENI TROUSERS Men's Trousers Anthracite 42 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Anthracite 36 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Anthracite 40 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black 38 in Waist 32in Leg
- Herock XENI TROUSERS Men's Trousers Black, Navy Blue 38 in Waist 32in Leg
- Herock IVO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- Herock AXO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
- Herock DERO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg
