Herock IVO TROUSERS Men's Trousers Anthracite 38 in Waist 32in Leg

Subtotal (1 unit)*

PHP2,789.16

(exc. VAT)

PHP3,123.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,789.16

*price indicative

RS Stock No.:
329-659
Mfr. Part No.:
20MTR2301AN-48
Manufacturer:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Men

Colour

Anthracite

Leg Length

32in

Number of Pockets

8

Size

48

Waist Size

38 in

Material

65% Polyester, 3% Elastane, 32% Cotton

Resistance Features

Water Repellent

Series

IVO TROUSERS

Standards/Approvals

EN ISO 15797:2004/AC:2004, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trouser is multi-pocket, 2-way stretch, slim-fit with a water-repellent surface coating. Designed for comfort and functionality, it features an elasticated waistband, hidden front button, raised back waistband, 2 side pockets, and an additional zipped side pocket. Made from 65% polyester, 32% cotton, and 3% elastane (230g/m²), they comply with EN ISO 13688:2013 and EN ISO 15797:2004/AC:2004 standards.

1 big mobile pocket inside the left thigh pocket

1 thigh pocket with pen pockets

1 ruler pocket

2 back pockets

Extendable hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy