Dickies DK0A85X4 Men's Joggers Black S Waist
- RS Stock No.:
- 326-718
- Mfr. Part No.:
- DK0A85X4BLK1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP5,222.40
(exc. VAT)
PHP5,849.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,222.40 |
*price indicative
- RS Stock No.:
- 326-718
- Mfr. Part No.:
- DK0A85X4BLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Joggers | |
| Gender | Men | |
| Colour | Black | |
| Size | M | |
| Waist Size | S | |
| Material | Twill | |
| Resistance Features | Durable | |
| Series | DK0A85X4 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Joggers | ||
Gender Men | ||
Colour Black | ||
Size M | ||
Waist Size S | ||
Material Twill | ||
Resistance Features Durable | ||
Series DK0A85X4 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Cargo Twill Jogger combines comfort and practicality, making it a versatile choice for various activities. The elastic back waist with a flat front, along with belt loops, ensures a secure and comfortable fit.
Black Colour
Carpenter pocket details
Large cargo pocket
Contrast knee pad pockets
Elastic jogger cuff
Related links
- Dickies DK0A85X4 Men's Joggers Black S Waist
- Dickies DK0A85X4 Men's Joggers Charcoal L Waist
- Helly Hansen Alna Men's Hi Vis Trouser Black S Waist
- Apache Watson Unisex Joggers Black 112 to 117 cm Waist
- Apache Watson Unisex Joggers Black 76 to 86 cm Waist
- Apache Watson Unisex Joggers Black 92 to 97 cm Waist
- Apache Watson Unisex Joggers Black 102 to 107 cm Waist
- Regatta Professional TRJ330 Men's Trousers Black 107 cm Waist 29in Leg
