Dickies DK0A85X4 Men's Joggers Black S Waist

Subtotal (1 unit)*

PHP5,070.29

(exc. VAT)

PHP5,678.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,070.29

*price indicative

RS Stock No.:
325-884
Mfr. Part No.:
DK0A85X4BLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Joggers

Gender

Men

Colour

Black

Waist Size

S

Size

XL

Material

Twill

Series

DK0A85X4

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Certificate

Elasticated Waist

Yes

COO (Country of Origin):
BD
The Dickies Cargo Twill Jogger combines comfort and practicality, making it a versatile choice for various activities. The elastic back waist with a flat front, along with belt loops, ensures a secure and comfortable fit.

Black Colour

Carpenter pocket details

Large cargo pocket

Contrast knee pad pockets

Elastic jogger cuff

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy