Dickies DK0A867X Women's Trousers Dark Navy 12 Waist
- RS Stock No.:
- 326-702
- Mfr. Part No.:
- DK0A867X0DN1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-702
- Mfr. Part No.:
- DK0A867X0DN1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Waist Size | 12 | |
| Size | 18 | |
| Material | Twill | |
| Series | DK0A867X | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Waist Size 12 | ||
Size 18 | ||
Material Twill | ||
Series DK0A867X | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Dickies Women's Everyday Trousers are designed for comfort and practicality, making them perfect for daily wear. Featuring Dickies Flex fabric, these trousers provide ease of movement. They are equipped with multiple pockets, including two cargo pockets, a ruler pocket, and a phone pocket.
Two hip pockets for stashing small items
Dark Navy Colour
Bottom loading pockets for your knee pads
Related links
- Dickies DK0A867X Women's Trousers Dark Navy 12 Waist
- Dickies DK0A867X Women's Trousers Black 10 Waist
- Blaklader 7106134486 Women's Trousers Dark Navy 28 in Waist 30.75in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 38 in Waist 74cm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 78cm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 30 in Waist 29.5in Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 29 in Waist 31.125in Leg
- Blaklader 7132183286 Women's Trousers Dark Navy 56 in Waist 83cm Leg
