Dickies DK0A867X Women's Trousers Black 10 Waist

Subtotal (1 unit)*

PHP4,177.64

(exc. VAT)

PHP4,678.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP4,177.64

*price indicative

RS Stock No.:
326-698
Mfr. Part No.:
DK0A867XBLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Women

Colour

Black

Size

12

Waist Size

10

Number of Pockets

5

Material

Twill

Series

DK0A867X

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

COO (Country of Origin):
CN
The Dickies Women's Everyday Trousers are designed for comfort and practicality, making them perfect for daily wear. Featuring Dickies Flex fabric, these trousers provide ease of movement. They are equipped with multiple pockets, including two cargo pockets, a ruler pocket, and a phone pocket.

Two hip pockets for stashing small items

Black Colour

Bottom loading pockets for your knee pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy