Dickies DK0A4YX8 Men's Trousers Charcoal
- RS Stock No.:
- 326-570
- Mfr. Part No.:
- DK0A4YX8CHX1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP6,646.94
(exc. VAT)
PHP7,444.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,646.94 |
*price indicative
- RS Stock No.:
- 326-570
- Mfr. Part No.:
- DK0A4YX8CHX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Charcoal | |
| Size | 34 | |
| Material | Elastane, Cotton, Polyester | |
| Series | DK0A4YX8 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Charcoal | ||
Size 34 | ||
Material Elastane, Cotton, Polyester | ||
Series DK0A4YX8 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.
Charcoal Colour
Dickies logo on front pocket guard
Related links
- Dickies DK0A4YX8 Men's Trousers Charcoal
- Dickies DK0A4YX8 Men's Trousers Charcoal 21 to 21 in Waist
- Dickies DK0A4YX8 Men's Trousers Black
- Dickies DK0A4YX8 Men's Trousers Black 18 to 18 in Waist
- Cepovett Safety 9B20-8494 Men's Trousers Charcoal, Grey 46.5 to 49.2 in Waist 80cm Leg
- Dickies DK0A4Z43 Unisex Trousers Charcoal, Black 18 to 18 in Waist
- Dickies DK0A85X4 Men's Joggers Charcoal L Waist
- Dickies DK0A867Q Men's Trousers
