Dickies DK0A4YX8 Men's Trousers Charcoal
- RS Stock No.:
- 326-580
- Mfr. Part No.:
- DK0A4YX8CHX1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP6,088.56
(exc. VAT)
PHP6,819.19
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,088.56 |
*price indicative
- RS Stock No.:
- 326-580
- Mfr. Part No.:
- DK0A4YX8CHX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Charcoal | |
| Size | 32 | |
| Material | Cotton, Polyester, Elastane | |
| Series | DK0A4YX8 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Charcoal | ||
Size 32 | ||
Material Cotton, Polyester, Elastane | ||
Series DK0A4YX8 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- BD
The Dickies Multi Pocket Utility Work Pant is designed for durability and convenience, making it ideal for various work environments. With knee pad pockets and holster pockets, these pants provide ample storage and protection.
Charcoal Colour
Dickies logo on front pocket guard
Related links
- Dickies DK0A4YX8 Men's Charcoal Cotton Elastane, Size 40
- Dickies DK0A4YX8 Men's Charcoal Cotton Elastane, Size 38
- Dickies DK0A4YX8 Men's Charcoal Cotton Elastane, Size 34
- Dickies DK0A4YX8 Men's Charcoal Cotton Elastane, Size 30
- Dickies DK0A4YX8 Men's Charcoal Cotton Polyester, Size 32
- Dickies DK0A4YX8 Men's Charcoal Elastane Cotton, Size 32
- Dickies DK0A4YX8 Men's Charcoal Polyester Cotton, Size 30
- Dickies DK0A4YX8 Men's Charcoal Elastane Polyester, Size 34
