Dickies DK0A867V Men's Trousers Black
- RS Stock No.:
- 326-139
- Mfr. Part No.:
- DK0A867VBLK1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-139
- Mfr. Part No.:
- DK0A867VBLK1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 30 | |
| Material | Polyester, Cotton, Elastane | |
| Series | DK0A867V | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 30 | ||
Material Polyester, Cotton, Elastane | ||
Series DK0A867V | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.
Holster pockets for stashing small items
Black Colour
Triple stitching that stands out
Related links
- Dickies DK0A867V Men's Trousers Black
- Dickies DK0A867V Men's Trousers Black 22.25/22.75 in Waist
- Dickies DK0A867V Men's Trousers Dark Navy
- Dickies DK0A867V Men's Trousers Grey
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
