Dickies DK0A867V Men's Trousers Grey 19 → 19 in Waist
- RS Stock No.:
- 326-199
- Mfr. Part No.:
- DK0A867VT2G1
- Manufacturer:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-199
- Mfr. Part No.:
- DK0A867VT2G1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 18.25/18.75 in | |
| Waist Size | 19 → 19 in | |
| Number of Pockets | 4 | |
| Series | DK0A867V | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 18.25/18.75 in | ||
Waist Size 19 → 19 in | ||
Number of Pockets 4 | ||
Series DK0A867V | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Dickies Redhawk Pro Trousers are built for durability and practicality, making them an essential choice for workwear. Featuring a regular fit for everyday comfort, these trousers come equipped with bottom-loading pockets for your knee pads, ensuring added protection during tough tasks. The button and high-quality YKK zip fastening provide secure closure, while the ruler and cargo pockets offer ample space for carrying tools.
Holster pockets for stashing small items
Thunder Grey Colour
Triple stitching that stands out
Related links
- Dickies DK0A867V Men's Trousers Grey
- Dickies DK0A867V Men's Trousers Black 22.25/22.75 in Waist
- Dickies DK0A867V Men's Trousers Dark Navy 19.25/19.75 in Waist
- Dickies DK0A867V Men's Trousers Dark Navy
- Dickies DK0A867V Men's Trousers Black
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
