Nine worths SACHA Men's Trousers Black, Green 52 in Waist
- RS Stock No.:
- 282-626
- Mfr. Part No.:
- 1388-52-NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP5,209.15
(exc. VAT)
PHP5,834.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,209.15 |
*price indicative
- RS Stock No.:
- 282-626
- Mfr. Part No.:
- 1388-52-NOIR
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Green | |
| Number of Pockets | 7 | |
| Waist Size | 52 in | |
| Size | 52 in | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | SACHA | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Green | ||
Number of Pockets 7 | ||
Waist Size 52 in | ||
Size 52 in | ||
Material 8% Elastane, 92% Polyamide | ||
Series SACHA | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Pair of work trousers is designed for the modern tradesperson who values both comfort and functionality on the job. Meticulously crafted from a blend of 92% polyamide and 8% elastane, these trousers provide outstanding durability and flexibility, facilitating ease of movement through rigorous tasks. The unique fabric composition is complemented by reinforced 600D Oxford sections, ensuring robust protection against wear and tear.
Offers a high back design for greater support and comfort
Comes with multiple pockets for convenient tool and accessory storage
Adjustable MOOV' belt accommodates varied body types
Related links
- Nine worths SACHA Men's Trousers Black, Green 50 in Waist
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 → 106 cm Waist 1.15m Leg
- Nine worths SACHA Men's Trousers Green, Black 91 cm Waist
- Nine worths SACHA Men's Trousers Green, Black 54 in Waist
- Nine worths SACHA Men's Trousers Green, Black 56 in Waist
- Nine worths SACHA Men's Work Trouser Black, Yellow 82 cm Waist 1.12m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 1.12m Leg
