Nine worths SACHA Men's Trousers Black, Green 50 in Waist
- RS Stock No.:
- 282-624
- Mfr. Part No.:
- 1388-50-NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP5,209.15
(exc. VAT)
PHP5,834.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,209.15 |
*price indicative
- RS Stock No.:
- 282-624
- Mfr. Part No.:
- 1388-50-NOIR
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Green | |
| Number of Pockets | 7 | |
| Size | 50 in | |
| Waist Size | 50 in | |
| Material | 8% Elastane, 92% Polyamide | |
| Series | SACHA | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Green | ||
Number of Pockets 7 | ||
Size 50 in | ||
Waist Size 50 in | ||
Material 8% Elastane, 92% Polyamide | ||
Series SACHA | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers are designed for professionals who demand durability and comfort on the job. Constructed from a robust blend of polyamide and elastane, these trousers are engineered to withstand the rigours of demanding work environments while allowing for ease of movement. The thoughtful inclusion of multiple pockets ensures that you have ample space for tools and essentials, conveniently accessible as you tackle your tasks.
Designed with a high back for greater support
Water repellent properties ensure performance in wet conditions
Available in a range of sizes to suit various fits
Related links
- Nine worths SACHA Men's Trousers Black, Green 52 in Waist
- Nine worths SACHA Men's Trousers Green, Black 54 in Waist
- Nine worths SACHA Men's Trousers Green, Black 56 in Waist
- Nine worths SACHA Men's Trousers Green, Black 91 cm Waist
- Nine worths SACHA 1388 Men's Work Pant Grey 98 → 102 cm Waist 1.145m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 82 cm Waist 1.12m Leg
- Nine worths SACHA Men's Work Trouser Yellow, Black 94 cm Waist 1.14m Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 1.12m Leg
