Nine worths CARY Men's Trousers Grey 131 cm Waist
- RS Stock No.:
- 282-612
- Mfr. Part No.:
- 1254-52
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP3,276.71
(exc. VAT)
PHP3,669.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.71 |
*price indicative
- RS Stock No.:
- 282-612
- Mfr. Part No.:
- 1254-52
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 52 in | |
| Number of Pockets | 10 | |
| Waist Size | 131 cm | |
| Material | Polyester, Cotton, Elastane | |
| Series | CARY | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 52 in | ||
Number of Pockets 10 | ||
Waist Size 131 cm | ||
Material Polyester, Cotton, Elastane | ||
Series CARY | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers are designed for the modern professional who demands both functionality and comfort on the job. Constructed from a durable blend of cotton, polyester, and elastane, these trousers provide the perfect balance of stretch and resilience. Featuring 10 pockets in total, they offer immense practicality, allowing you to securely store all your essentials.
Adjustable hem allows for a personalised fit according to footwear
Certified to safety standards ensuring protection during use
Stylish yet functional design suitable for various work environments
Related links
- Nine worths CARY Men's Trousers Grey 91 cm Waist
- Nine worths CARY Men's Trousers Grey 141 cm Waist
- Nine worths CARY Men's Trousers Grey 137 cm Waist
- Nine worths CARY Men's Trousers Grey 115 cm Waist
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 114cm Leg
