Nine worths CARY Men's Trousers Grey 115 cm Waist
- RS Stock No.:
- 282-611
- Mfr. Part No.:
- 1254-50
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
PHP3,276.71
(exc. VAT)
PHP3,669.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,276.71 |
*price indicative
- RS Stock No.:
- 282-611
- Mfr. Part No.:
- 1254-50
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Waist Size | 115 cm | |
| Number of Pockets | 10 | |
| Size | 50 in | |
| Material | Polyester, Elastane, Cotton | |
| Series | CARY | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Waist Size 115 cm | ||
Number of Pockets 10 | ||
Size 50 in | ||
Material Polyester, Elastane, Cotton | ||
Series CARY | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trousers CARY are expertly crafted for professionals who demand comfort, durability, and functionality. Designed with meticulous attention to detail, these trousers are made from a robust fabric blend of cotton, polyester, and elastane, ensuring a perfect fit and flexibility during demanding tasks.
Professional standard certified EN 14404 for peace of mind
Triple stitched construction for superior strength
Designed to accommodate a range of sizes for a perfect fit
Stylish design suitable for both work and casual settings
Related links
- Nine worths CARY Men's Trousers Grey 91 cm Waist
- Nine worths CARY Men's Trousers Grey 131 cm Waist
- Nine worths CARY Men's Trousers Grey 141 cm Waist
- Nine worths CARY Men's Trousers Grey 137 cm Waist
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 86 cm Waist 113cm Leg
- Nine worths CARY Men's Work Trouser Grey 90 cm Waist 114cm Leg
