FIMM Stainless Steel Platform Trolley, 150 kg Load
- RS Stock No.:
- 717-767
- Mfr. Part No.:
- 855009559
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP808,728.41
(exc. VAT)
PHP905,775.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP808,728.41 |
*price indicative
- RS Stock No.:
- 717-767
- Mfr. Part No.:
- 855009559
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Load Capacity | 150kg | |
| Platform Material | Stainless Steel | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Overall Length | 1.007m | |
| Overall Height | 1.98m | |
| Overall Width | 587mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Load Capacity 150kg | ||
Platform Material Stainless Steel | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Overall Length 1.007m | ||
Overall Height 1.98m | ||
Overall Width 587mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Semi-Electric Single-Mast Stacker is a high-performance handling solution designed for professional use in demanding environments. Combining controlled quality, ergonomics, and safety, it ensures efficient operation with minimal maintenance. Its stainless steel construction makes it suitable for industries requiring hygiene and corrosion resistance, such as food and chemical sectors.
Stainless steel (304 L) single-mast design for durability and hygiene
Controlled quality with components manufactured in France and Europe
Lightweight, maneuverable, and Compact for easy handling in tight spaces
Quick-release system allows accessories to be easily interchangeable
Anti-crushing freewheel ensures operator safety
Related links
- FIMM Stainless Steel Platform Trolley, 150 kg Load
- RS PRO Foldable Flatbed Steel Platform Trolley 810 mm 730mm, 470 mm
- FIMM Stainless Steel Platform Trolley 80 kg Load, 584 mm
- FIMM Stainless Steel Platform Trolley, 80 kg Load
- RS PRO Flatbed Polypropylene Platform Trolley 860 mm 720mm, 490 mm
- FIMM Foldable Polypropylene Trolley 910 mm 710mm, 455 mm
- FIMM Steel Platform Trolley 430 mm
- FIMM Stainless Steel Trolley 930 mm 1.1m, 518 mm
