FIMM Stainless Steel Platform Trolley, 80 kg Load
- RS Stock No.:
- 717-765
- Mfr. Part No.:
- 855009557
- Manufacturer:
- FIMM
Subtotal (1 unit)*
PHP741,309.07
(exc. VAT)
PHP830,266.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP741,309.07 |
*price indicative
- RS Stock No.:
- 717-765
- Mfr. Part No.:
- 855009557
- Manufacturer:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Platform Trolley | |
| Load Capacity | 80kg | |
| Platform Material | Stainless Steel | |
| Foldable | No | |
| Frame Material | Stainless Steel | |
| Overall Length | 964mm | |
| Overall Height | 1.98m | |
| Overall Width | 584mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Platform Trolley | ||
Load Capacity 80kg | ||
Platform Material Stainless Steel | ||
Foldable No | ||
Frame Material Stainless Steel | ||
Overall Length 964mm | ||
Overall Height 1.98m | ||
Overall Width 584mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Semi-Electric Single-Mast Stacker is a high-performance handling solution designed for professional use in demanding environments. Combining controlled quality, ergonomics, and safety, it ensures efficient operation with minimal maintenance. Its stainless steel construction makes it suitable for industries requiring hygiene and corrosion resistance, such as food and chemical sectors.
Stainless steel (304 L) single-mast design for durability and hygiene
Controlled quality with components manufactured in France and Europe
Lightweight, maneuverable, and Compact for easy handling in tight spaces
Quick-release system allows accessories to be easily interchangeable
Anti-crushing freewheel ensures operator safety
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
