Bott Steel Swivel Trolley
- RS Stock No.:
- 660-988
- Mfr. Part No.:
- 16917226.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP59,685.09
(exc. VAT)
PHP66,847.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,685.09 |
*price indicative
- RS Stock No.:
- 660-988
- Mfr. Part No.:
- 16917226.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel trolley (double sided) is designed for efficient storage and mobility within your workspace. Built with robust steel construction, it features an integral handle and a set of four durable 100mm diameter castors, ensuring effortless movement while loaded. This versatile trolley comprises six panels and an array of bins 48 in red and 48 in blue enabling organized storage for a variety of tools and items, all while maintaining a sturdy build and a sleek, professional appearance thanks to its powder-coated finish in a light grey RAL 7035 colour. With dimensions of 1000mm in width, 550mm in depth, and a height of 1250mm, it provides ample workspace without overwhelming the environment.
Robust steel construction ensures longevity and strength
Integral handle facilitates easy manoeuvrability
Equipped with 100mm diameter castors for smooth transportation
Includes six panels for enhanced storage options
Features 48 red and 48 blue bins for effective organisation
Durable powder coated finish in light grey adds a professional touch
Compact dimensions make it perfect for tight workspaces
Designed for both functionality and aesthetic appeal
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
