Bott Steel Swivel Trolley
- RS Stock No.:
- 660-415
- Mfr. Part No.:
- 16917160.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-415
- Mfr. Part No.:
- 16917160.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Trolley | |
| Wheel Type | Swivel | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Trolley | ||
Wheel Type Swivel | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley (double sided) is designed for multifunctional use in various settings, bringing convenience and efficiency to your workspace. Its robust steel construction ensures durability, while the integral handle and 100mm diameter castor set allow for effortless mobility. With six panels to accommodate a range of items, this trolley is particularly beneficial for transporting tools or materials wherever they are needed. Finished in a stylish and durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into any modern environment. Measuring 1000mm in width, 550mm in depth, and 1250mm in height, this trolley's thoughtful design meets the practical needs of users without compromising on aesthetic appeal.
Constructed from robust sheet steel for enhanced longevity
Equipped with an integral handle for convenient manoeuvring
Features 100mm diameter castors for smooth movement across surfaces
Includes six panels to provide versatile storage and display options
Available in a professional powder coat finish for added protection and style
Dimensions of 1000x550x1250mm make it an ideal size for numerous applications
Offered in two attractive colour options: light grey and anthracite grey to suit various environments
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
