Bott Steel Swivel Trolley
- RS Stock No.:
- 660-165
- Mfr. Part No.:
- 16917160.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,713.01
(exc. VAT)
PHP43,358.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,713.01 |
*price indicative
- RS Stock No.:
- 660-165
- Mfr. Part No.:
- 16917160.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley is expertly crafted for versatility and convenience in a variety of settings. Built with a robust steel construction, this double-sided trolley features an integral handle and a set of durable 100mm diameter castors for easy mobility. Designed to hold 6 panels, it is finished in a striking yet subtle light grey powder coat, compliant with RAL 7035 standards. Its dimensions of 1000x550x1250mm provide ample storage space while remaining compact enough for efficient use in workshops, warehouses, and other work environments. The trolley not only maximises organisation but also ensures a sturdy and reliable solution for transporting and displaying essential tools and materials.
Constructed from robust sheet steel for enhanced durability
Double sided design accommodates multiple panels for versatility
Integral handle promotes easy manoeuvrability
100mm diameter castors ensure smooth movement across various surfaces
Finished with a durable powder coat for a long lasting, protective layer
Compact dimensions of 1000x550x1250mm optimise storage without sacrificing space
Light grey colour provides a professional appearance
Suitable for use in a range of environments, from workshops to retail displays
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
