Bott Steel Swivel Trolley
- RS Stock No.:
- 659-926
- Mfr. Part No.:
- 16917260.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,390.22
(exc. VAT)
PHP54,197.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,390.22 |
*price indicative
- RS Stock No.:
- 659-926
- Mfr. Part No.:
- 16917260.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Wheel Type | Swivel | |
| Product Type | Trolley | |
| Weight Class | High Load Capacity | |
| Frame Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Wheel Type Swivel | ||
Product Type Trolley | ||
Weight Class High Load Capacity | ||
Frame Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott perfo panel trolley offers a robust solution for handling and storing tools and equipment effectively. Engineered with a sturdy steel construction, it features an integral handle for easy manoeuvrability and 100mm diameter castors for smooth movement across various surfaces. This trolley is designed with six panels for versatility and includes a comprehensive 40-piece hook kit, ensuring that your tools are always within reach. Finished in a durable powder coating in light grey (RAL 7035), it not only boasts a seamless blend of functionality and aesthetics but is also perfectly suited for a wide range of workshop environments. With dimensions of 1000x550x1250mm and an impressive gross weight of 31.00 kg, this trolley is a reliable companion for any professional workspace.
Robust steel construction ensures durability and longevity
Integral handle provides easy manoeuvrability in tight spaces
100mm diameter castors enable smooth movement across various surfaces
Designed with six panels for versatile storage options
Includes a 40 piece hook kit for efficient organisation of tools
Finished in a durable powder coat for excellent resistance to wear and tear
Sleek light grey colour complements any professional workspace
Compact dimensions of 1000x550x1250mm make it space efficient
Gross weight of 3100 kg provides stability during use
Related links
- Bott Steel Swivel Trolley
- Bott Steel Swivel Trolley, 200 kg Load
- RS PRO 3 Steel Swivel Trolley 150 kg Load, 460 mm
- Bott Sheet Metal Swivel Trolley
- SCHAEFFLER Steel Swivel Trolley, 60 kg Load
- SAM 1 Steel Swivel Trolley 9.8 kg Load
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Treston 2 Steel Pivot with Brake 690 mm 400 mm
