SAM Trolley Jack 2 t 257 mm
- RS Stock No.:
- 666-215
- Mfr. Part No.:
- RQGCRB2
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP36,319.99
(exc. VAT)
PHP40,678.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,319.99 |
*price indicative
- RS Stock No.:
- 666-215
- Mfr. Part No.:
- RQGCRB2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley Jack | |
| Sub Type | Trolley Jack | |
| Minimum Lifting Height | 95mm | |
| Maximum Lifting Height | 257mm | |
| Material | Polyamide | |
| Standards/Approvals | CE EN 1494 | |
| Load Capacity | 2t | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley Jack | ||
Sub Type Trolley Jack | ||
Minimum Lifting Height 95mm | ||
Maximum Lifting Height 257mm | ||
Material Polyamide | ||
Standards/Approvals CE EN 1494 | ||
Load Capacity 2t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Trolley Jack is an essential lifting tool designed for both professional workshops and home garages. Its robust construction allows for a maximum lifting capacity of 2 tonnes, making it Ideal for servicing vehicles or handling heavy objects effortlessly. Featuring a lowering control system, this jack ensures precision and safety during operation. Paired with Durable polyamide wheels, it offers excellent floor protection while facilitating easy manoeuvrability. Built to comply with CE EN 1494 standards, this trolley jack combines functionality with reliability, ensuring you can work with confidence on various lifting tasks.
Equipped with a reliable lowering control system for precise operation
Maximum lifting capacity of 2 tonnes suitable for a range of applications
Durable polyamide wheels protect flooring while allowing smooth movement
Ergonomic handle for quick and easy adjustments in all positions
Rubber pads on cups prevent damage to contact surfaces adding extra safety
Complies with CE EN 1494 standards for assured safety and quality
Compact dimensions make it easy to store away when not in use
Designed for heavy use with a rugged build to withstand demanding tasks
Guarantee covers technical tools ensuring peace of mind with purchase
