Facom Trolley Jack 10 t 525 mm
- RS Stock No.:
- 659-345
- Mfr. Part No.:
- DL.PL10A
- Manufacturer:
- Facom
Subtotal (1 unit)*
PHP133,130.39
(exc. VAT)
PHP149,106.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,130.39 |
*price indicative
- RS Stock No.:
- 659-345
- Mfr. Part No.:
- DL.PL10A
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Trolley Jack | |
| Sub Type | Trolley Jack | |
| Minimum Lifting Height | 160mm | |
| Maximum Lifting Height | 525mm | |
| Material | Aluminium | |
| Standards/Approvals | EN 1494 | |
| Load Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Trolley Jack | ||
Sub Type Trolley Jack | ||
Minimum Lifting Height 160mm | ||
Maximum Lifting Height 525mm | ||
Material Aluminium | ||
Standards/Approvals EN 1494 | ||
Load Capacity 10t | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom Trolley Jack has a load capacity of 10 tons and can lift up to a maximum height of 525 mm. It has a minimum lifting height of 160 mm under the vehicle and features a foot-operated quick-release mechanism for easy operation. The adjustable handle has 3 positions at 90, 135, and 180 degrees, providing flexibility in use.
Overload relief valve
Compliance with EN1494+A1 standard
Ensures safety during lifting operations
Comes with a 2-year warranty
Meets the standards and certifications of EN1494, EN1494+A1, and MSD 2006/42/EC
