500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93
- RS Stock No.:
- 788-5104
- Mfr. Part No.:
- T93YB501KT20
- Manufacturer:
- Vishay
This image is representative of the product range
Add 50 more to save PHP210.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP592.05
(exc. VAT)
PHP663.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
- Plus 530 unit(s) shipping from November 25, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP118.41 | PHP592.05 | - |
| 50 - 245 | PHP114.204 | PHP571.02 | PHP210.30 |
| 250 - 495 | PHP108.494 | PHP542.47 | PHP2,479.00 |
| 500 - 1245 | PHP103.52 | PHP517.60 | PHP7,445.00 |
| 1250 + | PHP97.306 | PHP486.53 | PHP26,380.00 |
*price indicative
- RS Stock No.:
- 788-5104
- Mfr. Part No.:
- T93YB501KT20
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 21 | |
| Packaging | Tube | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | T93 | |
| Termination Style | Pin | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Voltage | 250V | |
| Maximum Operating Temperature | 155°C | |
| Length | 9.7mm | |
| Shaft Diameter | 2.2mm | |
| Diameter | 2.2mm | |
| Standards/Approvals | IEC 60393-1 | |
| Depth | 5mm | |
| Height | 9.8mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Through Hole | ||
Number of Turns 21 | ||
Packaging Tube | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series T93 | ||
Termination Style Pin | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Voltage 250V | ||
Maximum Operating Temperature 155°C | ||
Length 9.7mm | ||
Shaft Diameter 2.2mm | ||
Diameter 2.2mm | ||
Standards/Approvals IEC 60393-1 | ||
Depth 5mm | ||
Height 9.8mm | ||
Element Material Cermet | ||
Multi-turn IP67 sealed cermet trimmers - T93 Series
Related links
- 500 Ω Pin 0.5 W Top Adjust Vishay, T93
- 1 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 20 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 200 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 100 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 2 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 10 kΩ Pin 0.5 W Top Adjust Vishay, T93
- 100 Ω Pin 0.5 W Top Adjust Vishay, T93
