500 Ω, Through Hole Trimmer Potentiometer, Pin 0.5 W Top Adjust Vishay, T93

This image is representative of the product range

Subtotal (1 tube of 50 units)*

PHP4,343.95

(exc. VAT)

PHP4,865.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +PHP86.879PHP4,343.95

*price indicative

RS Stock No.:
167-9957
Mfr. Part No.:
T93YB501KT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

500Ω

Mount Type

Through Hole

Number of Turns

21

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Automotive Standard

No

Termination Style

Pin

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Shaft Diameter

2.2mm

Length

9.7mm

Maximum Voltage

250V

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60393-1

Diameter

2.2mm

Depth

5mm

Height

9.8mm

Element Material

Cermet

COO (Country of Origin):
CZ

Multi-turn IP67 sealed cermet trimmers - T93 Series


Vishay Sfernice T93 Series

19 turn cermet trimmers

Low variation in contact resistance

IP 67 sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy