20kΩ, SMD Trimmer Potentiometer 0.2W Top Adjust TE Connectivity, 3150

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-6777P
Mfr. Part No.:
3150W203P
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Resistance

20kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.2W

Series

3150

Termination Style

Tab

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy