220 kΩ, Through Hole Trimmer Potentiometer, Pin 0.28 W Top Adjust Vishay, T7

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP630.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP1,297.55

(exc. VAT)

PHP1,453.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
  • Plus 390 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP259.51PHP1,297.55-
50 - 245PHP246.908PHP1,234.54PHP630.10
250 - 495PHP235.574PHP1,177.87PHP5,984.00
500 - 995PHP215.41PHP1,077.05PHP22,050.00
1000 +PHP199.042PHP995.21PHP60,468.00

*price indicative

Packaging Options:
RS Stock No.:
374-6838
Mfr. Part No.:
T7YA224MT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

220kΩ

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.28W

Series

T7

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

50mm

Shaft Diameter

4mm

Maximum Operating Temperature

125°C

Maximum Voltage

250V

Height

5.85mm

Standards/Approvals

No

Depth

7mm

Diameter

7mm

Element Material

Cermet

COO (Country of Origin):
CZ

Cermet T7YA Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy