220 kΩ, Through Hole Trimmer Potentiometer, Pin 0.28 W Top Adjust Vishay, T7

This image is representative of the product range

Subtotal (1 tube of 50 units)*

PHP10,214.40

(exc. VAT)

PHP11,440.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 350 unit(s), ready to ship from another location
Units
Per Unit
Per Tube*
50 +PHP204.288PHP10,214.40

*price indicative

RS Stock No.:
167-9370
Mfr. Part No.:
T7YA224MT20
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Resistance

220kΩ

Product Type

Trimmer Potentiometer

Mount Type

Through Hole

Number of Turns

1

Packaging

Tube

Orientation

Top Adjust

Power Rating

0.28W

Series

T7

Termination Style

Pin

Automotive Standard

No

Tolerance ±

10%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Shaft Diameter

4mm

Length

50mm

Maximum Voltage

250V

Diameter

7mm

Standards/Approvals

No

Height

5.85mm

Depth

7mm

Element Material

Cermet

Cermet T7YA Series


Industrial Grade

CECC 41100

Low temperature coefficient and high stability

Clear scale reading for ease of adjustment

IP64 - sealed for dust and PC boards cleaning (not water)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy