50000 Ω, Through Hole Potentiometer, Through Hole 1 W Vertical Bourns, 3290
- RS Stock No.:
- 939-230
- Mfr. Part No.:
- 3290W-1-503
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,607.01
(exc. VAT)
PHP4,039.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,607.01 | - |
| 5 + | PHP3,499.13 | 2% |
*price indicative
- RS Stock No.:
- 939-230
- Mfr. Part No.:
- 3290W-1-503
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50000Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Packaging | 50 pcs per Tube | |
| Orientation | Vertical | |
| Power Rating | 1W | |
| Series | 3290 | |
| Termination Style | Through Hole | |
| Automotive Standard | No | |
| Tolerance ± | 5% | |
| Temperature Coefficient | ± 50 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.53mm | |
| Standards/Approvals | RoHS | |
| Height | 9.53mm | |
| Depth | 3.81mm | |
| Mechanical Rotation | 200Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Maximum Resistance 50000Ω | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Packaging 50 pcs per Tube | ||
Orientation Vertical | ||
Power Rating 1W | ||
Series 3290 | ||
Termination Style Through Hole | ||
Automotive Standard No | ||
Tolerance ± 5% | ||
Temperature Coefficient ± 50 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 9.53mm | ||
Standards/Approvals RoHS | ||
Height 9.53mm | ||
Depth 3.81mm | ||
Mechanical Rotation 200Cycles | ||
- COO (Country of Origin):
- MX
The Bourns Trimming potentiometer delivers reliable performance in diverse applications. This component designed to cater to specific electrical characteristics and maintain consistent quality standards.
Multiturn design ensures precise adjustments
Resistant to environmental factors, compliant with RoHS
Dielectric strength of 1,000 VAC at sea level for enhanced safety
Noise levels are limited to 100 ohms ENR maximum
Related links
- 50000 Ω Through Hole 1 W Vertical Bourns, 3290
- 10 kΩ Solder Pin 1 W Top Adjust Bourns, 3290
- 5 kΩ Solder Pin 1 W Top Adjust Bourns, 3290
- 50000 Ω Through Hole 300 V Vertical Bourns, 3296
- 50000 Ω Solder Plated 0.2 W Top Adjust Bourns, 3306
- 50000 Ω Through Hole 300 V Vertical Bourns, 3362
- 500 Ω Through Hole 0.5 W Vertical Bourns, PV36
- 50 Ω Through Hole 0.5 W Vertical Bourns, PV36
