10 Ω, Surface Mount Trimmer Potentiometer, SMD 0.125 W Vertical Bourns, 3313
- RS Stock No.:
- 939-226
- Mfr. Part No.:
- 3313J-1-100E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP491.45
(exc. VAT)
PHP550.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP98.29 | PHP491.45 |
| 50 - 245 | PHP86.488 | PHP432.44 |
| 250 - 495 | PHP77.636 | PHP388.18 |
| 500 + | PHP66.756 | PHP333.78 |
*price indicative
- RS Stock No.:
- 939-226
- Mfr. Part No.:
- 3313J-1-100E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10Ω | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Vertical | |
| Packaging | Embossed Tape | |
| Power Rating | 0.125W | |
| Series | 3313 | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | SMD | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±150 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.5mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Depth | 3.2mm | |
| Mechanical Rotation | 100Cycles | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10Ω | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Vertical | ||
Packaging Embossed Tape | ||
Power Rating 0.125W | ||
Series 3313 | ||
Automotive Standard AEC-Q200 | ||
Termination Style SMD | ||
Tolerance ± 20% | ||
Temperature Coefficient ±150 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Length 3.5mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Voltage 200V | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
Depth 3.2mm | ||
Mechanical Rotation 100Cycles | ||
Element Material Cermet | ||
- COO (Country of Origin):
- TW
The Bourns precision trimming potentiometer designed for surface mount applications, featuring a robust plastic housing. Its Compact 3 mm square design ensures reliability in various electronic circuits.
Surface mount configuration facilitates easy installation
100-cycle rotational and seal life ensures durability
AEC-Q200 Qualified Grade 1 provides reliability over time
Halogen free models available, adhering to environmental standards
Related links
- 5 kΩ SMD 0.125 W Vertical Bourns, 3313
- 500 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
- 2000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 50 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 10000 Ω SMD 0.125 W Top Adjust Bourns, 3223
- 5 kΩ SMD 0.125 W Top Adjust Bourns, 3223
- 200 Ω SMD 0.125 W Top Adjust Bourns, 3223
