10 kΩ, Surface Mount Trimmer Potentiometer, SMD 0.125 W Side Adjust Bourns, 3223

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 tape of 2 units)*

PHP648.19

(exc. VAT)

PHP725.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18PHP324.095PHP648.19-
20 - 98PHP285.37PHP570.7411%
100 - 198PHP256.325PHP512.6520%
200 +PHP220.365PHP440.7332%

*price indicative

Packaging Options:
RS Stock No.:
939-216
Mfr. Part No.:
3223J-1-103E
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

11

Packaging

Embossed Reel

Orientation

Side Adjust

Power Rating

0.125W

Series

3223

Termination Style

SMD

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-65°C

Pin Count

3

Length

4mm

Maximum Operating Temperature

150°C

Maximum Voltage

200V

Standards/Approvals

RoHS

Height

3.96mm

Depth

3.18mm

Mechanical Rotation

200Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns precision multi-turn trimmer device designed for surface mounting. This component features a sealed design, ensuring reliability in demanding applications, while providing fine resistance adjustments.

Surface mount design ensuring compatibility with automated placement systems

Sealed construction resistant to standard board washing processes

Top and side adjustment options for enhanced accessibility

RoHS compliant, aligning with modern environmental standards

High-resolution adjustment capability allowing precise resistance settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy