50000 Ω, Surface Potentiometer, SMD 50 V Vertical Bourns, TC33X
- RS Stock No.:
- 939-147
- Mfr. Part No.:
- TC33X-2-503E
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP811.40
(exc. VAT)
PHP908.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP16.228 | PHP811.40 | - |
| 500 - 2450 | PHP14.273 | PHP713.65 | 12% |
| 2500 - 4950 | PHP12.816 | PHP640.80 | 21% |
| 5000 + | PHP11.028 | PHP551.40 | 32% |
*price indicative
- RS Stock No.:
- 939-147
- Mfr. Part No.:
- TC33X-2-503E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 50000Ω | |
| Product Type | Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 2500 pcs/7 in Reel | |
| Orientation | Vertical | |
| Power Rating | 50V | |
| Series | TC33X | |
| Termination Style | SMD | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ± 250 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 3.8mm | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.2mm | |
| Mechanical Rotation | 20Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 50000Ω | ||
Product Type Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 2500 pcs/7 in Reel | ||
Orientation Vertical | ||
Power Rating 50V | ||
Series TC33X | ||
Termination Style SMD | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ± 250 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 3.8mm | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Depth 1.2mm | ||
Mechanical Rotation 20Cycles | ||
- COO (Country of Origin):
- CN
The Bourns reliable trimmer potentiometer designed for precision adjustments in electronic circuits. Its Compact form factor suits various trimmer applications, ensuring efficient performance in demanding environments.
Recommended for reflow soldering for improved installation efficiency
Compatible with automatic adjustment equipment for seamless integration
Complies with EIA/EIAJ standard footprint for versatile usage
Operates within a standard resistance range of 100 ohms to 1 megohm
Related links
- 100000 Ω SMD 50 V Vertical Bourns, 3312
- 100000 Ω SMD 50 V Vertical Bourns, 3314
- 50000 Ω SMD 300 V Vertical Bourns, 3214
- 50 Ω SMD 300 V Vertical Bourns, 3314
- 500 Ω SMD 0.15 W Vertical Bourns, TC33
- 2000000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3214
- 10000 Ω SMD 300 V Vertical Bourns, 3224
