5 Ω, Through Hole Through Hole Trimmer Resistor, Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- RS Stock No.:
- 640-683
- Distrelec Article No.:
- 164-35-184
- Mfr. Part No.:
- PT10MV10473A2020IPMS
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP24.88
(exc. VAT)
PHP27.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP24.88 |
| 25 - 99 | PHP22.01 |
| 100 - 499 | PHP20.10 |
| 500 - 999 | PHP16.27 |
| 1000 + | PHP15.31 |
*price indicative
- RS Stock No.:
- 640-683
- Distrelec Article No.:
- 164-35-184
- Mfr. Part No.:
- PT10MV10473A2020IPMS
- Manufacturer:
- PIHER SENSORS AND CONTROLS S.S.A
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PIHER SENSORS AND CONTROLS S.S.A | |
| Product Type | Through Hole Trimmer Resistor | |
| Maximum Resistance | 5Ω | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Magazine | |
| Power Rating | 150mW | |
| Series | PT10 | |
| Automotive Standard | No | |
| Termination Style | Solder Pin | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 300 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Voltage | 200V | |
| Standards/Approvals | REACH, RoHS | |
| Mechanical Rotation | 235° | |
| Select all | ||
|---|---|---|
Brand PIHER SENSORS AND CONTROLS S.S.A | ||
Product Type Through Hole Trimmer Resistor | ||
Maximum Resistance 5Ω | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Magazine | ||
Power Rating 150mW | ||
Series PT10 | ||
Automotive Standard No | ||
Termination Style Solder Pin | ||
Tolerance ± 20% | ||
Temperature Coefficient 300 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Voltage 200V | ||
Standards/Approvals REACH, RoHS | ||
Mechanical Rotation 235° | ||
- COO (Country of Origin):
- ES
Related links
- 5 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 5 Ω Solder Pin 150 mW Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 4.7 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 10 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 100 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 500 Ω Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 1 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
- 50 kΩ Solder Pin 150 mW Top Adjust PIHER SENSORS AND CONTROLS S.S.A, PT10
