1 kΩ, Through Hole Trimmer Potentiometer, Through Hole Solder 1 W Top Adjust TE Connectivity, 1625
- RS Stock No.:
- 473-992
- Mfr. Part No.:
- 1625939-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP20,961.96
(exc. VAT)
PHP23,477.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | PHP1,048.098 | PHP20,961.96 |
| 100 + | PHP1,027.114 | PHP20,542.28 |
*price indicative
- RS Stock No.:
- 473-992
- Mfr. Part No.:
- 1625939-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 1W | |
| Series | 1625 | |
| Automotive Standard | No | |
| Termination Style | Through Hole Solder | |
| Tolerance ± | 20% | |
| Maximum Voltage | 315V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 1W | ||
Series 1625 | ||
Automotive Standard No | ||
Termination Style Through Hole Solder | ||
Tolerance ± 20% | ||
Maximum Voltage 315V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Trimmer potentiometer is an essential component for precise electrical adjustments in various applications. Designed for through-hole soldering, this radial-leaded device provides reliability and accuracy in a compact form factor of 16 x 6.9 mm. With its cermet construction, this linear resistance element is optimised for stability and efficient power handling, rated at 1 watt. Ideal for both consumer and professional electronic designs, it offers single-turn adjustability and a top adjustment location, ensuring ease of use in tight spaces. Whether integrated into audio equipment or precision control systems, this potentiometer stands out with its robust features, making it a favored choice among engineers and hobbyists alike.
Designed for radial-leaded applications, enabling straightforward integration into printed circuit boards
Offers a compact footprint, providing flexibility in circuit design with space limitations
Single-turn design allows for quick and precise adjustments
Made from robust cermet material for enhanced performance under varying conditions
Horizontal orientation facilitates easy access during adjustments
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Pin-in-Paste capability streamlines the soldering process, increasing efficiency
Low halogen content ensures minimal environmental impact
Related links
- 100 Ω Pin 0.2 W Top Adjust TE Connectivity, 416
- 100 Ω Pin 0.2 W Side Adjust TE Connectivity, 416
- 470Ω CB10
- 2 kΩ Pin 0.5 W Side Adjust TE Connectivity, 409
- 50 kΩ Pin 0.5 W Side Adjust TE Connectivity, 409
- 10 kΩ Pin 0.5 W Side Adjust TE Connectivity, 409
- 10 kΩ Pin 0.2 W Top Adjust TE Connectivity, 416
- 470 kΩ Pin 1 W Top Adjust TE Connectivity, PC910
