20 kΩ, Surface Trimmer Potentiometer, Lead 0.5 W Top Adjust Bourns, PV36

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save PHP76.90

View bulk pricing options

Subtotal (1 bag of 2 units)*

PHP276.50

(exc. VAT)

PHP309.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18PHP138.25PHP276.50-
20 - 48PHP134.405PHP268.81PHP76.90
50 - 198PHP131.53PHP263.06PHP336.00
200 - 998PHP112.33PHP224.66PHP5,184.00
1000 +PHP105.13PHP210.26PHP33,120.00

*price indicative

Packaging Options:
RS Stock No.:
445-948
Mfr. Part No.:
PV36Y203C01B00
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

20kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface

Number of Turns

25

Packaging

50 units per Tube

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Automotive Standard

No

Termination Style

Lead

Tolerance ±

10%

Temperature Coefficient

150 ppm/°C

Pin Count

3

Minimum Operating Temperature

-55°C

Length

1mm

Maximum Operating Temperature

125°C

Standards/Approvals

863, RoHS Directive 2015

Mechanical Rotation

25Cycles

Element Material

Cermet

COO (Country of Origin):
CR
The Bourns Lead sealed multiturn trimmer potentiometers offer precise resistance adjustments in electronic circuits. These potentiometers feature a cermet resistive element and are available in both top and side adjustment configurations, providing versatility for various applications. They are designed to withstand harsh environments and immersion cleaning processes, making them suitable for industrial and high reliability applications. Units can be pre adjusted to clockwise, counter clockwise, or a standard 50% position, facilitating easy integration into production processes.

Standoffs allow thorough PC board washing

Chevron seal design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy