100 kΩ, Through Hole Trimmer Potentiometer 0.5 W Top Adjust Bourns, PV36
- RS Stock No.:
- 445-947
- Mfr. Part No.:
- PV36Y104C01B00
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save PHP88.10
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP316.80
(exc. VAT)
PHP354.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 268 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP158.40 | PHP316.80 | - |
| 20 - 48 | PHP153.995 | PHP307.99 | PHP88.10 |
| 50 - 198 | PHP150.695 | PHP301.39 | PHP385.25 |
| 200 - 998 | PHP128.69 | PHP257.38 | PHP5,942.00 |
| 1000 + | PHP120.445 | PHP240.89 | PHP37,955.00 |
*price indicative
- RS Stock No.:
- 445-947
- Mfr. Part No.:
- PV36Y104C01B00
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 25 | |
| Orientation | Top Adjust | |
| Packaging | 50 units per Tube | |
| Power Rating | 0.5W | |
| Series | PV36 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | 150 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Height | 1mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 25Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Packaging 50 units per Tube | ||
Power Rating 0.5W | ||
Series PV36 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient 150 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
Height 1mm | ||
Element Material Cermet | ||
Mechanical Rotation 25Cycles | ||
- COO (Country of Origin):
- CR
The Bourns Lead sealed multiturn trimmer potentiometers offer precise resistance adjustments in electronic circuits. These potentiometers feature a cermet resistive element and are available in both top and side adjustment configurations, providing versatility for various applications. They are designed to withstand harsh environments and immersion cleaning processes, making them suitable for industrial and high reliability applications. Units can be pre adjusted to clockwise, counter clockwise, or a standard 50% position, facilitating easy integration into production processes.
Standoffs allow thorough PC board washing
Chevron seal design
RoHS compliant
Related links
- 5 kΩ PV36
- 50 kΩ Solder 0.5 W Top Adjust Bourns, PV36
- 500 Ω Solder Pin 0.5 W Top Adjust Bourns, PV36
- 10 Ω Solder Pin 0.5 W Top Adjust Bourns, PV36
- 50 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 20 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 1 mΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
- 500 kΩ Solder Pin 0.5 W Top Adjust Bourns, PV36
