10 kΩ, Surface Trimmer Potentiometer 0.15 W Bourns, TC33
- RS Stock No.:
- 445-903
- Mfr. Part No.:
- TC33X-1-103E
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 2 units)*
PHP37.80
(exc. VAT)
PHP42.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,872 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 + | PHP18.90 | PHP37.80 |
*price indicative
- RS Stock No.:
- 445-903
- Mfr. Part No.:
- TC33X-1-103E
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 10kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | 2500 pcs/7 in Reel | |
| Power Rating | 0.15W | |
| Series | TC33 | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Voltage | 50V | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Rotation | 20Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 10kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging 2500 pcs/7 in Reel | ||
Power Rating 0.15W | ||
Series TC33 | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Voltage 50V | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Rotation 20Cycles | ||
- COO (Country of Origin):
- CN
The Bourns 3 mm SMD Trimpot is a single-turn, cermet, open-frame trimming potentiometer designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it ideal for automated assembly lines. Its rotor design is compatible with pick-and-place and automatic adjustment equipment, facilitating efficient calibration and tuning.
3 mm size meets EIA/EIAJ standard trimmer footprint
RoHS compliant
Related links
- 500 Ω SMD 0.15 W Vertical Bourns, TC33
- 10 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 100 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 5 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 1 kΩ Solder Pad 0.1 W Top Adjust Bourns, TC33
- 100 Ω Solder Pad 0.1 W Top Adjust Bourns, TC33
- Surface Trimmer Potentiometer 0.15 W Top Adjust Bourns
- 10 kΩ SMD 0.125 W Side Adjust Bourns, 3223
