20 kΩ, Surface Trimmer Potentiometer 0.5 W Top Adjust Vishay, TS7
- RS Stock No.:
- 425-355
- Mfr. Part No.:
- TS7Y203KR32
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 750 units)*
PHP105,074.25
(exc. VAT)
PHP117,683.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 750 + | PHP140.099 | PHP105,074.25 |
*price indicative
- RS Stock No.:
- 425-355
- Mfr. Part No.:
- TS7Y203KR32
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Series | TS7 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Series TS7 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Vishay single-turn surface-mount 1/4 inch square cermet trimmers sealed with 0.5 W at 70 °C are suitable for professional and industrial applications offering a wide ohmic 20K ohm.
Small size for optimum packaging density
Top and side adjust style
