5 kΩ, Surface Trimmer Potentiometer 0.5 W Top Adjust Vishay, TS7

This image is representative of the product range

Subtotal (1 reel of 750 units)*

PHP59,625.00

(exc. VAT)

PHP66,780.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location
Units
Per Unit
Per Reel*
750 +PHP79.50PHP59,625.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Tape of 1

PHP180.66

(exc. VAT)

PHP202.34

(inc. VAT)

RS Stock No.:
425-351
Mfr. Part No.:
TS7Y502KR32
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Trimmer Potentiometer

Maximum Resistance

5kΩ

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.5W

Series

TS7

Automotive Standard

No

Tolerance ±

10%

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CR
The Vishay single-turn surface-mount 1/4 inch square cermet trimmers sealed with 0.5 W at 70 °C are suitable for professional and industrial applications offering a wide ohmic 5K ohm.

Small size for optimum packaging density

Top and side adjust style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy