200 Ω, Surface Trimmer Potentiometer 0.5 W Top Adjust Vishay, TS7
- RS Stock No.:
- 425-346
- Mfr. Part No.:
- TS7Y201KR32
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP180.66
(exc. VAT)
PHP202.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,497 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP180.66 |
| 10 - 99 | PHP162.33 |
| 100 + | PHP150.12 |
*price indicative
- RS Stock No.:
- 425-346
- Mfr. Part No.:
- TS7Y201KR32
- Manufacturer:
- Vishay
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
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200Ω | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.5W | |
| Series | TS7 | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200Ω | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series TS7 | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CR
The Vishay single-turn surface-mount 1/4 inch square cermet trimmers sealed with 0.5 W at 70 °C are suitable for professional and industrial applications offering a wide ohmic 200U ohm.
Small size for optimum packaging density
Top and side adjust style