50 kΩ, Surface Trimmer Potentiometer 0.13 W Side Adjust Vishay, TSM3
- RS Stock No.:
- 425-343
- Mfr. Part No.:
- TSM3ZJ503MR10
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP230,331.00
(exc. VAT)
PHP257,970.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP460.662 | PHP230,331.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
PHP589.12
(exc. VAT)
PHP659.81
(inc. VAT)
- RS Stock No.:
- 425-343
- Mfr. Part No.:
- TSM3ZJ503MR10
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | TSM3 | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Voltage | 300V | |
| Length | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.18mm | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 3.96mm | |
| Mechanical Rotation | 11Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 50kΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series TSM3 | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Maximum Voltage 300V | ||
Length 4mm | ||
Maximum Operating Temperature 150°C | ||
Height 3.18mm | ||
Standards/Approvals RoHS Compliant | ||
Depth 3.96mm | ||
Mechanical Rotation 11Cycles | ||
- COO (Country of Origin):
- CR

