20 kΩ, Surface Trimmer Potentiometer 0.13 W Side Adjust Vishay, TSM3
- RS Stock No.:
- 425-341
- Mfr. Part No.:
- TSM3ZJ203MR10
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP651.88
(exc. VAT)
PHP730.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP651.88 | - |
| 10 - 99 | PHP587.17 | 9% |
| 100 + | PHP540.82 | 17% |
*price indicative
- RS Stock No.:
- 425-341
- Mfr. Part No.:
- TSM3ZJ203MR10
- Manufacturer:
- Vishay
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
| Brand | Vishay | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Orientation | Side Adjust | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Series | TSM3 | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | 100 ppm/°C | |
| Minimum Operating Temperature | 65°C | |
| Pin Count | 3 | |
| Length | 4mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Depth | 3.96mm | |
| Height | 3.18mm | |
| Standards/Approvals | RoHS Compliant | |
| Mechanical Rotation | 11Cycles | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Orientation Side Adjust | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Series TSM3 | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient 100 ppm/°C | ||
Minimum Operating Temperature 65°C | ||
Pin Count 3 | ||
Length 4mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Depth 3.96mm | ||
Height 3.18mm | ||
Standards/Approvals RoHS Compliant | ||
Mechanical Rotation 11Cycles | ||
- COO (Country of Origin):
- CR
The Vishay 3 mm surface-mount miniature multi-turn trimmers with 0.125 W at 70 °C are designed for professional and industrial use offering a wide ohmic 20k ohm.
Very small size for optimum packaging density
Top and side adjust styles