BG Electrical Extension Lead, 13A

Subtotal (1 unit)*

PHP950.62

(exc. VAT)

PHP1,064.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.62

*price indicative

RS Stock No.:
707-698
Mfr. Part No.:
MSWRG3-MP
Manufacturer:
BG Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

BG Electrical

Product Type

Extension Lead

Converter Type

Adapter

Current

13A

Number of Sockets

3

Voltage

240V ac

Socket Type

Switched

Plug Type

Socket

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The BG Electrical Surge extension lead designed to protect your valuable electronic equipment from damaging surges and spikes. Its thoughtful construction includes three safety shuttered, individually switched sockets, enabling you to manage multiple devices effectively while ensuring safety. Offering a £1000 connected equipment warranty, this surge Protector guarantees peace of mind against unexpected surges that can cause significant damage. With protection principles grounded in British safety standards, this extension lead not only enhances functionality but also offers robust protection for your devices. The surge extension lead is a VITAL addition to any home or office environment, delivering both reliability and safety.

Three safety shuttered sockets enhance safety while in use

Individually switched sockets allow for better power management

Includes a £1000 warranty for connected equipment, offering peace of mind

Manufactured to comply with British safety standards, ensuring quality and reliability

Maximum load capacity of 3120 Watts provides versatility for multiple devices

Maximum surge energy of 375 Joules protects against sudden power spikes

Fast response time of under 10 nanoseconds safeguards sensitive electronics

Thermal cut-out feature prevents overheating, contributing to user safety

Three Channel Protection ensures comprehensive coverage against surges

Designed to keep your valuable electrical equipment safe from surges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy