BG Electrical Extension Lead
- RS Stock No.:
- 707-635
- Mfr. Part No.:
- CT1513P/IPS-MP
- Manufacturer:
- BG Electrical
Subtotal (1 unit)*
PHP2,444.32
(exc. VAT)
PHP2,737.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,444.32 |
*price indicative
- RS Stock No.:
- 707-635
- Mfr. Part No.:
- CT1513P/IPS-MP
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Product Type | Extension Lead | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Product Type Extension Lead | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical weatherproof garden extension lead with cable tidy designed for outdoor use, making it an Ideal companion for your garden activities and light DIY projects. Crafted with safety in mind, this extension lead features a single weatherproof socket rated at IP54, ensuring reliable power solutions in various weather conditions. Conveniently transportable thanks to its integrated cable tidy, this extension lead not only meets British safety standards but also promises robust performance, offering peace of mind while you enjoy your outdoor space.
Single weatherproof socket – IP54 rated for reliable outdoor use
13A fused plug ensures safety while powering devices
Easy transport with an integrated cable tidy
Manufactured to BS1363 2 standard for quality assurance
Ideal for garden use, providing safe power solutions
Compact dimensions make it easy to store when not in use
Designed to withstand the rigours of outdoor activities
Simplicity in setup, enabling immediate utilisation
Related links
- BG Electrical Extension Lead, 13A
- BG Electrical 10 m 1 Socket Shuttered Socket Extension Lead Extension Lead IP20
- BG Electrical Cable Reel
- BG Electrical Enclosure
- BG Electrical 28 m 1 Socket Cable Reel Reel, IP54
- BG Electrical Male Orange Cover IP44 for use with Single Socket Extension
- BG Electrical Wall Light
- BG Electrical 25 m 4 Socket Cable Reel Reel
