BG Electrical Socket Adapter, 13A
- RS Stock No.:
- 707-692
- Mfr. Part No.:
- MSF3/NK-MS
- Manufacturer:
- BG Electrical
Subtotal (1 unit)*
PHP269.24
(exc. VAT)
PHP301.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from December 11, 2026
- Plus 32 unit(s) shipping from February 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP269.24 |
*price indicative
- RS Stock No.:
- 707-692
- Mfr. Part No.:
- MSF3/NK-MS
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Product Type | Socket Adapter | |
| Converter Type | Adapter | |
| Current | 13A | |
| Number of Sockets | 3 | |
| Voltage | 240V ac | |
| Plug Type | Socket | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Product Type Socket Adapter | ||
Converter Type Adapter | ||
Current 13A | ||
Number of Sockets 3 | ||
Voltage 240V ac | ||
Plug Type Socket | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical Multi-socket adaptor is a Compact and reliable solution for powering multiple devices from a single outlet. it allows safe and convenient connection of up to three appliances while maintaining secure performance.
Allows connection of three devices into one socket
Includes built-in fuse for added protection
Offers small and Compact design
Complies with BS1363-3 standard
Related links
- BG Electrical Socket, 13A
- BG Electrical Grey Power Supply IP54 for use with Garden and Light DIY
- BG Electrical Grey Box IP54 for use with Garden and Light DIY
- BG Electrical 10 m 1 Socket Shuttered Socket Extension Lead Extension Lead IP20
- BG Electrical Extension Lead, 13A
- BG Electrical Male Orange Cover IP44 for use with Single Socket Extension
- BG Electrical 25 m 4 Socket Cable Reel Reel
- BG Electrical 28 m 1 Socket Cable Reel Reel, IP54
