Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- RS Stock No.:
- 930-595
- Mfr. Part No.:
- 1500-001-190E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP21,620.87
(exc. VAT)
PHP24,215.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,620.87 |
*price indicative
- RS Stock No.:
- 930-595
- Mfr. Part No.:
- 1500-001-190E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Internal Height | 425mm | |
| Series | 1500 | |
| Internal Depth | 155mm | |
| Internal Width | 284mm | |
| Waterproof | No | |
| External Height | 471mm | |
| External Depth | 175mm | |
| External Width | 357mm | |
| Case Weight | 3.23kg | |
| Watertight | No | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Internal Height 425mm | ||
Series 1500 | ||
Internal Depth 155mm | ||
Internal Width 284mm | ||
Waterproof No | ||
External Height 471mm | ||
External Depth 175mm | ||
External Width 357mm | ||
Case Weight 3.23kg | ||
Watertight No | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protect Case is a robust storage solution designed to safeguard sensitive equipment in the harshest environments. Its Durable construction ensures maximum protection against dust, water, and impact.
Watertight, crushproof, and dustproof design ensures optimal equipment safety
Automatic pressure equalization valve keeps water out while balancing interior pressure
Comfortable, rubber over-moulded handle provides ease of transport
Related links
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1500 Plastic Waterproof Transit Case, 470 mm 357 mm 176 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- nVent SCHROFF 471 mm 280.5 mm
- nVent SCHROFF 471 mm 147.1 mm
- nVent SCHROFF 471 mm 191.6 mm
- nVent SCHROFF 471 mm 191.6 mm
