Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- RS Stock No.:
- 930-584
- Mfr. Part No.:
- 1450-001-180E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP17,674.55
(exc. VAT)
PHP19,795.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,674.55 |
*price indicative
- RS Stock No.:
- 930-584
- Mfr. Part No.:
- 1450-001-180E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Product Type | Case | |
| Material Type | Polypropylene | |
| Internal Height | 371mm | |
| Series | 1450 | |
| Internal Width | 258mm | |
| Internal Depth | 152mm | |
| External Height | 409mm | |
| Waterproof | No | |
| External Depth | 175mm | |
| External Width | 331mm | |
| Watertight | No | |
| Case Weight | 2.5kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Product Type Case | ||
Material Type Polypropylene | ||
Internal Height 371mm | ||
Series 1450 | ||
Internal Width 258mm | ||
Internal Depth 152mm | ||
External Height 409mm | ||
Waterproof No | ||
External Depth 175mm | ||
External Width 331mm | ||
Watertight No | ||
Case Weight 2.5kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Silver | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a robust storage solution designed to safeguard sensitive equipment against extreme environmental conditions.
Watertight, crushproof, and dustproof construction ensures equipment safety
Automatic pressure equalization valve maintains interior integrity while keeping moisture out
Over-moulded rubber handle provides extra comfort during transport
Related links
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1740 Polypropylene Case, 409 mm 356 mm 1.122 m
- Peli 1450 Polypropylene Transit Case, 330 mm 173 mm 418 mm
- Nanuk 933 Polypropylene Waterproof Watertight Transit Case, 505 mm 257 mm 409 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 1450 Plastic Waterproof Transit Case, 406 mm 330 mm 174 mm
