Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- RS Stock No.:
- 930-594
- Mfr. Part No.:
- 1500-001-180E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP21,620.87
(exc. VAT)
PHP24,215.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,620.87 |
*price indicative
- RS Stock No.:
- 930-594
- Mfr. Part No.:
- 1500-001-180E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Product Type | Case | |
| Internal Height | 425mm | |
| Series | 1500 | |
| Internal Depth | 155mm | |
| Internal Width | 284mm | |
| Waterproof | No | |
| External Height | 471mm | |
| External Depth | 175mm | |
| External Width | 357mm | |
| Watertight | No | |
| Case Weight | 3.23kg | |
| Wheeled | No | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Product Type Case | ||
Internal Height 425mm | ||
Series 1500 | ||
Internal Depth 155mm | ||
Internal Width 284mm | ||
Waterproof No | ||
External Height 471mm | ||
External Depth 175mm | ||
External Width 357mm | ||
Watertight No | ||
Case Weight 3.23kg | ||
Wheeled No | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Protector Case is a rugged solution designed to safeguard sensitive equipment against extreme conditions. Its Durable construction ensures maximum protection, whether traversing icy Arctic landscapes or the intensity of battle scenarios.
Watertight, crushproof, and dustproof for optimal protection
Automatic pressure equalization valve prevents water ingress
Comfortable rubber over-moulded handle enhances user grip
Related links
- Peli 1500 Polypropylene Case, 357 mm 175 mm 471 mm
- Peli 1450 Polypropylene Case, 331 mm 175 mm 409 mm
- Peli 1400 Polypropylene Case, 295 mm 146 mm 347 mm
- Peli 1500 Plastic Waterproof Transit Case, 470 mm 357 mm 176 mm
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Pelican 1500 Plastic Waterproof Watertight Transit Case, 470 mm 357 mm 176 mm
- nVent SCHROFF 471 mm 280.5 mm
- nVent SCHROFF 471 mm 191.6 mm
