Peli 15550 Polypropylene Case, 393 mm 209 mm 629 mm
- RS Stock No.:
- 930-558
- Mfr. Part No.:
- 015550-0011-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP30,144.19
(exc. VAT)
PHP33,761.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,144.19 |
*price indicative
- RS Stock No.:
- 930-558
- Mfr. Part No.:
- 015550-0011-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 584mm | |
| Series | 15550 | |
| Internal Depth | 191mm | |
| Internal Width | 324mm | |
| External Height | 629mm | |
| Waterproof | No | |
| External Depth | 209mm | |
| External Width | 393mm | |
| Case Weight | 3.34kg | |
| Watertight | No | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 584mm | ||
Series 15550 | ||
Internal Depth 191mm | ||
Internal Width 324mm | ||
External Height 629mm | ||
Waterproof No | ||
External Depth 209mm | ||
External Width 393mm | ||
Case Weight 3.34kg | ||
Watertight No | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli protective case offers unparalleled safety for your equipment, engineered with a superior balance of durability and lightweight design, making it the Ideal solution for safeguarding valuable gear.
Automatic pressure equalization valve maintains interior pressure while keeping water out
Fold down over-moulded handle provides comfortable carrying
Stainless steel padlock protectors enhance security against theft
Related links
- Peli 1520 Polypropylene Case, 393 mm 191 mm 499 mm
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 14850 Polypropylene Case, 259 mm 156 mm 487 mm
- Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m
- Peli 17500 Polypropylene Case Wheeled, 406 mm 155 mm 1.346 m
