Peli 15070 Polypropylene Case, 358 mm 235 mm 428 mm
- RS Stock No.:
- 930-551
- Mfr. Part No.:
- 015070-0011-110E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP25,356.05
(exc. VAT)
PHP28,398.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,356.05 |
*price indicative
- RS Stock No.:
- 930-551
- Mfr. Part No.:
- 015070-0011-110E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Polypropylene | |
| Material | Polypropylene | |
| Product Type | Case | |
| Internal Height | 38.5mm | |
| Series | 15070 | |
| Internal Depth | 21.6mm | |
| Internal Width | 28.9mm | |
| Waterproof | No | |
| External Height | 428mm | |
| External Depth | 235mm | |
| External Width | 358mm | |
| Watertight | No | |
| Case Weight | 2.38kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Polypropylene | ||
Material Polypropylene | ||
Product Type Case | ||
Internal Height 38.5mm | ||
Series 15070 | ||
Internal Depth 21.6mm | ||
Internal Width 28.9mm | ||
Waterproof No | ||
External Height 428mm | ||
External Depth 235mm | ||
External Width 358mm | ||
Watertight No | ||
Case Weight 2.38kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli Air case offers exceptional protection for sensitive equipment, combining lightweight design with robust durability, ensuring your gear remains safe and secure in various environments.
Automatic pressure equalisation valve maintains internal pressure while preventing water ingress
Fold down over-moulded handle enhances comfort during transportation
Stainless steel padlock protectors ensure enhanced security for your valuables
Related links
- Peli 16460 Polypropylene Case Wheeled, 551 mm 358 mm 981 mm
- Peli 15570 Polypropylene Case, 386 mm 229 mm 487 mm
- Peli 16050 Polypropylene Case, 426 mm 232 mm 733 mm
- Peli 15250 Polypropylene Case, 355 mm 190 mm 558 mm
- Peli 15550 Polypropylene Case, 393 mm 209 mm 629 mm
- Peli 14850 Polypropylene Case, 259 mm 156 mm 487 mm
- Peli 17450 Polypropylene Case Wheeled, 443 mm 215 mm 1.186 m
- Peli 17500 Polypropylene Case Wheeled, 406 mm 155 mm 1.346 m
