Peli 1060 Polypropylene Case, 141 mm 67 mm 238 mm
- RS Stock No.:
- 930-496
- Mfr. Part No.:
- 1060-025-100E
- Manufacturer:
- Peli
N
Subtotal (1 unit)*
PHP4,362.16
(exc. VAT)
PHP4,885.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,362.16 |
*price indicative
- RS Stock No.:
- 930-496
- Mfr. Part No.:
- 1060-025-100E
- Manufacturer:
- Peli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Case | |
| Material | Polypropylene | |
| Material Type | Polypropylene | |
| Internal Height | 210mm | |
| Series | 1060 | |
| Internal Width | 108mm | |
| Internal Depth | 57mm | |
| External Height | 238mm | |
| Waterproof | No | |
| External Depth | 67mm | |
| External Width | 141mm | |
| Watertight | No | |
| Case Weight | 450g | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Case | ||
Material Polypropylene | ||
Material Type Polypropylene | ||
Internal Height 210mm | ||
Series 1060 | ||
Internal Width 108mm | ||
Internal Depth 57mm | ||
External Height 238mm | ||
Waterproof No | ||
External Depth 67mm | ||
External Width 141mm | ||
Watertight No | ||
Case Weight 450g | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Colour Black | ||
Standards/Approvals No | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Peli protective case ensures the safety of small electronic devices and valuables during travel, featuring robust waterproof and shockproof design elements tailored for rugged use.
Watertight, crushproof, and dustproof for maximum protection
Automatic pressure equalisation valve prevents water ingress
Carabineer and easy open latch for convenient handling
Rubber liner acts as an O-ring seal for added security
Backed by Peli's legendary lifetime guarantee
Related links
- Peli 1050 Polypropylene Case, 129 mm 79 mm 191 mm
- Peli 1040 Polypropylene Case, 129 mm 54 mm 191 mm
- Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- Peli 1020 Polypropylene Case, 121 mm 54 mm 173 mm
- Peli 910 Polypropylene Case, 83 mm 22 mm 141 mm
- BETA T Metric Hex Key, Hex size 238 mm
- RS PRO Steel Unperforated DIN Rail, 238 mm x 15mm
- RS PRO Nitrile O-Ring O-Ring 238 mm OD
